The TC7117IJL is a single-element analog-to-digital converter with a single analog input. It operates from a 5V dual supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a CDIP package and is mounted through a hole. It consumes an operating supply current of 800uA and has a power dissipation of 2.29W.
Microchip TC7117IJL technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Voltage | 700mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 2.29W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7117IJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.