Microchip TC7126ACLW713 technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126ACLW713 to view detailed technical specifications.
No datasheet is available for this part.