
The TC7126CKW is an analog-to-digital converter with a QFP44 package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1W. The device is RoHS compliant and lead free. It has a single analog input and an operating supply current of 55uA at 15V. The TC7126CKW is available in a tray packaging with 96 units per package.
Microchip TC7126CKW technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Unipolar |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7126CKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
