The TC74A2-3.3VCTTRG is an 8-bit digital output device from Microchip, operating within a temperature range of -40°C to 125°C. It can supply up to 50mA of current and is powered by a voltage between 2.7V and 5.5V. The device is packaged in a SOT-23 package and is compliant with RoHS regulations. The supply current is 350uA, and it is available in quantities of 3000 in tape and reel packaging.
Microchip TC74A2-3.3VCTTRG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Output Current | 50mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC74A2-3.3VCTTRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.