The TC74A2-5.0VCT is an 8-bit digital temperature sensor with an I2C/SMBus interface. It operates over a supply voltage range of 2.7 to 5.5V and has a typical operating supply voltage of 3.3 or 5V. The sensor has a resolution of 8 bits and an accuracy of ±2°C. It is available in a 5-pin SOT-23 package and is suitable for use in temperatures ranging from -40°C to 125°C.
Microchip TC74A2-5.0VCT technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC74A2-5.0VCT to view detailed technical specifications.
No datasheet is available for this part.