Microchip TC74A6-3.3VAGT technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | TO-220 |
| Package Family Name | TO-220 |
Download the complete datasheet for Microchip TC74A6-3.3VAGT to view detailed technical specifications.
No datasheet is available for this part.