The TC74A7-3.3VAGT is an 8-bit digital temperature sensor with an I2C interface, operating over a temperature range of -40°C to 125°C with an accuracy of ±2°C. It is available in a TO-220 package. The sensor is designed for use in a variety of applications, including humidity and moisture sensing. The device is supplied with a typical operating voltage of 3.3V or 5V, with a minimum operating voltage of 2.7V and a maximum operating voltage of 5.5V.
Microchip TC74A7-3.3VAGT technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | TO-220 |
| Package Family Name | TO-220 |
Download the complete datasheet for Microchip TC74A7-3.3VAGT to view detailed technical specifications.
No datasheet is available for this part.