The TC74A7-3.3VCTG is an 8-bit digital temperature sensor from Microchip, offering ±2°C accuracy. It features an I2C interface and operates over a temperature range of -40°C to 125°C. The device is available in a 5-pin SOT-23 package, making it suitable for compact designs. The sensor is designed to provide reliable temperature measurements in various applications.
Microchip TC74A7-3.3VCTG technical specifications.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 8bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip TC74A7-3.3VCTG to view detailed technical specifications.
No datasheet is available for this part.