
Surface mount charge pump IC with an inverting logic function, capable of generating negative output voltages from -1.5V to -10V. Features a maximum output current of 20mA and a maximum power dissipation of 470mW. Operates with input voltages ranging from 1.5V to 10V and a maximum supply voltage of 10V. This RoHS compliant component is packaged in an 8-pin SOIC and supplied on tape and reel.
Microchip TC7660EOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | -10V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| Switching Frequency-Max | 10kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660EOA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
