
Inverting charge pump IC for power management, offering adjustable negative voltage output from -1.5V to -10V with a maximum output current of 20mA. Features a wide input voltage range of 1.5V to 10V and operates within a temperature range of 0°C to 85°C. This surface-mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height. It is RoHS compliant and designed for automotive applications.
Microchip TC7660HEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.006596oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660HEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
