
The TC7660MJA is an inverting DC/DC controller with an adjustable output voltage range of 1.5 to 10V and an output current of up to 20mA. It is available in a CDIP-8 package and is designed for through hole mounting. The device operates over a temperature range of -55 to 125°C and is RoHS compliant. The TC7660MJA is a lead-free device and is suitable for use in a variety of applications requiring a regulated output voltage.
Microchip TC7660MJA technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 800mW |
| Output Type | Adjustable |
| Output Voltage | -10V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7660MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
