
Inverting charge pump IC offering adjustable negative output voltages from -1.5V to -15V with a maximum output current of 20mA. Features a maximum input voltage of 15V and operates across a wide temperature range of -40°C to 85°C. This through-hole and surface mountable component is housed in an 8-pin PDIP package, with a switching frequency up to 35kHz. RoHS compliant and lead-free, it provides a maximum output power of 730mW.
Microchip TC7662BEPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -15V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 730mW |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 35kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.032805oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7662BEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
