Microchip TC7920K6-G technical specifications.
| Package/Case | DFN |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | 2 N and 2 P-Channel |
| Input Capacitance | 52pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7920K6-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.