Microchip TC826CBU technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC826CBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.