The TCM811SERCTRG is a 1-channel power management IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It has a 4-pin package with a width of 1.3mm and a length of 2.9mm. The device is designed for industrial applications and can handle a supply voltage of 1V to 5.5V. It has a single function and a single channel, with a terminal position of dual in-line. The JEDEC package code is R-PDSO-G4.
Microchip TCM811SERCTRG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip TCM811SERCTRG to view detailed technical specifications.
No datasheet is available for this part.