
Surface mount DC/DC controller and regulator, this inverting switched capacitor converter operates with a maximum switching frequency of 15.6 kHz. Featuring a SOT-23-5 package, it supports an input voltage range of 1.5V to 5.5V and delivers a maximum output current of 25mA. The adjustable output voltage can range from -1.5V to -5.5V, with a maximum output power of 240mW. This RoHS compliant component is designed for operation between -40°C and 85°C.
Microchip TCM828ECT713 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable, Fixed |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM828ECT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.