
Surface mountable, lead-free charge pump IC featuring an inverting logic function. Operates with input voltages from 1.5V to 5.5V, delivering an adjustable output voltage range of -1.5V to -5.5V. Supports a maximum output current of 25mA and a maximum output power of 240mW. Packaged in a 5-pin SOT-23, this component operates within a temperature range of -40°C to 85°C.
Microchip TCM829ECT713 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | -1.5V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 45.5kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TCM829ECT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
