
Microchip TDA4470-MFSG3Y technical specifications.
| Package/Case | LSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDA4470-MFSG3Y to view detailed technical specifications.
No datasheet is available for this part.
