Microchip TDA4470-MSDG technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 27.5(Max) |
| Package Width (mm) | 8.7(Max) |
| Package Height (mm) | 4.8(Max) - 0.9 |
| Mounting | Through Hole |
| Cage Code | 60991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip TDA4470-MSDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.