Microchip TDGL006 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, USB, CAN, Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.