Microchip TDGL007 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, CAN |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Power Supply | 24V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.