Microchip TDGL008 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB, I2C |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.