The TDGL009 is a 32-bit microprocessor with a core architecture based on PIC. It features a 32-bit data bus width and supports USB and SPI interfaces. The device is packaged in bulk quantities and is lead-free compliant. The microprocessor is designed for use in a variety of applications and is available as part of an evaluation kit.
Microchip TDGL009 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.