Microchip TDGL021 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | chipKIT™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip TDGL021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.