Microchip TEIK001 technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TEIK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.