Microchip TFS 1000 technical specifications.
| Typical Center Frequency | 1000MHz |
| 3dB Bandwidth | 35.29M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 1000 to view detailed technical specifications.
No datasheet is available for this part.