Microchip TFS 112R technical specifications.
| Typical Center Frequency | 112MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 12 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 112R to view detailed technical specifications.
No datasheet is available for this part.