Microchip TFS 1150A technical specifications.
| Typical Center Frequency | 1150MHz |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 1150A to view detailed technical specifications.
No datasheet is available for this part.