Microchip TFS 115D technical specifications.
| Typical Center Frequency | 115.2MHz |
| Load Impedance | 268Ohm//29pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 115D to view detailed technical specifications.
No datasheet is available for this part.