Microchip TFS 140 M technical specifications.
| Typical Center Frequency | 140.23MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 30.5dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 140 M to view detailed technical specifications.
No datasheet is available for this part.