Microchip TFS 1581 technical specifications.
| Typical Center Frequency | 1581.5MHz |
| Load Impedance | 200Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Microchip TFS 1581 to view detailed technical specifications.
No datasheet is available for this part.