Microchip TFS 190 C technical specifications.
| Typical Center Frequency | 190MHz |
| Load Impedance | 560Ohm//10.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 12dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 190 C to view detailed technical specifications.
No datasheet is available for this part.