Microchip TFS 210H technical specifications.
| Typical Center Frequency | 210.816MHz |
| Load Impedance | 1.06KOhm//6.8pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 210H to view detailed technical specifications.
No datasheet is available for this part.