Microchip TFS 240P technical specifications.
| Typical Center Frequency | 240MHz |
| Load Impedance | 400Ohm//11.5pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 240P to view detailed technical specifications.
No datasheet is available for this part.