Microchip TFS 35C technical specifications.
| Typical Center Frequency | 35.42MHz |
| 3dB Bandwidth | 2.44M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 17dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 35C to view detailed technical specifications.
No datasheet is available for this part.