SAW Filter 380MHz 15dB 490Ohm//3.5pF SMD 8 Pin T/R
Microchip TFS 380K technical specifications.
| Typical Center Frequency | 380MHz |
| Load Impedance | 490Ohm//3.5pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 15dB |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 380K to view detailed technical specifications.
No datasheet is available for this part.