Microchip TFS 38C technical specifications.
| Typical Center Frequency | 38.019MHz |
| 3dB Bandwidth | 6.47M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 25dB |
| Number of Terminals | 10 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip TFS 38C to view detailed technical specifications.
No datasheet is available for this part.