Microchip TFS 70AK technical specifications.
| Typical Center Frequency | 70MHz |
| Load Impedance | 200Ohm//14pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 70AK to view detailed technical specifications.
No datasheet is available for this part.