Microchip TFS 737 technical specifications.
| Typical Center Frequency | 737MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 737 to view detailed technical specifications.
No datasheet is available for this part.