Microchip TFS 77C technical specifications.
| Typical Center Frequency | 77.8MHz |
| Load Impedance | 60Ohm//106.9pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 11dB |
| Number of Terminals | 12 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TFS 77C to view detailed technical specifications.
No datasheet is available for this part.