Microchip TMPSNS-RTD1 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Microchip TMPSNS-RTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
