
N-channel small signal MOSFET in a TO-92-3 package, featuring a continuous drain current of 300mA and a drain-to-source breakdown voltage of 60V. This through-hole mounted component offers a low drain-to-source resistance of 2.5 Ohms, with fast switching speeds including a 3ns turn-on delay and 5ns fall time. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 740mW and an input capacitance of 50pF.
Microchip TN2106N3-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.5R |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 50pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 740mW |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 3ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2106N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
