N-CHANNEL JFET, Surface Mount, SOT-23 package. Features 300V drain-to-source breakdown voltage and 85mA continuous drain current. Offers 25 Ohms drain-to-source resistance, 7ns fall time, 10ns turn-on delay, and 12ns turn-off delay. Operates from -55°C to 150°C with 360mW power dissipation.
Microchip TN2130K1-G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 85mA |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 25R |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 25R |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2130K1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
