
N-Channel Power MOSFET, TO-243AA package, offering 100V drain-to-source breakdown voltage and 730mA continuous drain current. Features low 1.5 Ohm drain-to-source resistance, 125pF input capacitance, and fast switching with 10ns turn-on delay and 10ns fall time. Operates within a -55°C to 150°C temperature range with a maximum power dissipation of 1.6W. Designed for surface mount applications with lead-free construction.
Microchip TN2510N8-G technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 730mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 125pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2510N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.