Microchip TN2529K6-G technical specifications.
| Package/Case | QFN EP |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Breakdown Voltage | 290V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 290V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001136oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TN2529K6-G to view detailed technical specifications.
No datasheet is available for this part.