
P-channel power MOSFET with 240V drain-to-source breakdown voltage and 8-ohm Rds(on) at 316mA continuous drain current. Features a TO-243AA surface-mount package, 1.6W maximum power dissipation, and operating temperatures from -55°C to 150°C. Includes typical turn-on delay of 20ns and turn-off delay of 35ns.
Microchip TP2424N8-G technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 316mA |
| Drain to Source Breakdown Voltage | -240V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 200pF |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2424N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.