
P-channel JFET with 350V drain-to-source breakdown voltage and 86mA continuous drain current. Features 25 Ohm drain-to-source resistance and 125pF input capacitance. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 740mW. Packaged in a TO-92-3 through-hole mount.
Microchip TP2535N3-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 86mA |
| Drain to Source Breakdown Voltage | -350V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 125pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Rds On Max | 25R |
| Resistance | 25R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TP2535N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
