Microchip TPG100005-G3 technical specifications.
| Type | Multi Slot |
| Supported Device Technology | CPLD/EEPROM/Flash/Microcontroller |
| In-System Programmability | Yes |
| Stand-Alone | Yes |
| PC Interface Type | ICSP/JTAG/QSPI/SPI |
| Product Length | 195mm |
| Product Width | 110mm |
| Product Depth | 68mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip TPG100005-G3 to view detailed technical specifications.
No datasheet is available for this part.