Microchip TREV-MCP030 technical specifications.
| Core Architecture | PIC |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PICAXE |
| RoHS | Compliant |
Download the complete datasheet for Microchip TREV-MCP030 to view detailed technical specifications.
No datasheet is available for this part.