
This PICAXE microcontroller features a core architecture based on PIC and supports SPI and RS-232 interfaces. It operates at 9V and is available in a lead-free package. The evaluation kit is included, and the microcontroller is mounted using hardware. It is suitable for use in a variety of applications.
Microchip TREV-MCP040 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232 |
| Lead Free | Lead Free |
| Mount | Hardware |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PICAXE |
| RoHS | Compliant |
Download the complete datasheet for Microchip TREV-MCP040 to view detailed technical specifications.
No datasheet is available for this part.